1374026 | Phoenix Contact
Female connector, 6 pole, pitch 1.27 mm, straight, 1374026
Unit Price (€ / pc.)
1.3328 € *
Available: 277 pcs.
Leadtime: On Request **
Total Price:
1.33 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3328 €
10 pcs.
1.2257 €
50 pcs.
1.1067 €
100 pcs.
0.9996 €
*incl. VAT plus shipping costs
**Subject to prior sale
SMD female connector, 1374026, Phoenix Contact
SMD female connector, Nominal current: 2.2 A, Test voltage: 840 V AC, Number of positions: 6, Pitch: 1.27 mm, Color: black, Contact surface: Gold, Type of contact: Socket, Mounting: SMD soldering.
Features
- The first high-speed data transmission at up to 28 Gbps using the established market standard, opens up new design possibilities
- Time savings during the development process with customer-specific simulations for data integrity
- Gold-plated contact points enable long-term stable signal transmission
Technical specifications
Anschluss | Lötstift | |
Anzahl der Reihen | 2 | |
Ausführung | Federleiste | |
Bestückung | bestückt | |
Kontaktart | Buchse | |
Kontaktoberfläche | vergoldet | |
Nennstrom | 2.2 A | |
Orientierung | gerade | |
Polzahl | 6-polig | |
Rastermaß | 1.27 mm |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85366930 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |