1374031 | Phoenix Contact

Female connector, 32 pole, pitch 1.27 mm, straight, 1374031

Order No.: 63P3681
EAN: 4063151733766
MPN:
1374031
FR 1,27/ 32-FV 6,25
Series: FR 1,27
1374031 Phoenix Contact PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
3.4391 € *
Available: 0 pcs.
Available in 10 days: 3,640 pcs.
Leadtime: 2 Weeks **
Total Price:
3.44 € *
Price list
Quantity
Price per unit*
1 pcs.
3.4391 €
10 pcs.
3.1059 €
50 pcs.
2.7132 €
*incl. VAT plus shipping costs
**Subject to prior sale

SMD female connector, 1374031, Phoenix Contact

SMD female connector, Nominal current: 2.2 A, Test voltage: 840 V AC, Number of positions: 32, Pitch: 1.27 mm, Color: black, Contact surface: Gold, Type of contact: Socket, Mounting: SMD soldering.

Features

  • The first high-speed data transmission at up to 28 Gbps using the established market standard, opens up new design possibilities
  • Time savings during the development process with customer-specific simulations for data integrity
  • Gold-plated contact points enable long-term stable signal transmission
Technical specifications
Connection Lötstift
Number of rows 2
Version Federleiste
Additional parts bestückt
Contact type Buchse
contact surface vergoldet
Rated current 2.2 A
Orientation gerade
Pin number 32-polig
Grid 1.27 mm
Logistics
Country of origin CN
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes