1374883 | Phoenix Contact

Female connector, 80 pole, pitch 1.27 mm, straight, 1374883

Order No.: 63P3749
EAN: 4063151736293
MPN:
1374883
FR 1,27/ 80-FV 9,05
Series: FR 1,27
1374883 Phoenix Contact PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
6.1999 € *
Available: 248 pcs.
Available in 10 days: 2,520 pcs.
Leadtime: 2 Weeks **
Total Price:
6.20 € *
Price list
Quantity
Price per unit*
1 pcs.
6.1999 €
10 pcs.
5.6049 €
50 pcs.
4.9147 €
*incl. VAT plus shipping costs
**Subject to prior sale

SMD female connector, 1374883, Phoenix Contact

SMD female connector, Nominal current: 2.1 A, Test voltage: 840 V AC, Number of positions: 80, Pitch: 1.27 mm, Color: black, Contact surface: Gold, Type of contact: Socket, Mounting: SMD soldering.

Features

  • The first high-speed data transmission at up to 28 Gbps using the established market standard, opens up new design possibilities
  • Time savings during the development process with customer-specific simulations for data integrity
  • Gold-plated contact points enable long-term stable signal transmission
Technical specifications
Connection Lötstift
Number of rows 2
Version Federleiste
Additional parts bestückt
Contact type Buchse
contact surface vergoldet
Rated current 2.1 A
Orientation gerade
Pin number 80-polig
Grid 1.27 mm
Logistics
Country of origin CN
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes