1377297 | Phoenix Contact

Male connector, 12 pole, pitch 1.27 mm, angled, 1377297

Order No.: 63P3761
EAN: 4063151743789
MPN:
1377297
FR 1,27/ 12-MH
Series: FINEPITCH
1377297 Phoenix Contact PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
2.3800 € *
Available: 500 pcs.
Available in 5 Days: 2,240 pcs. - if ordered today
Total Price:
2.38 € *
Price list
Quantity
Price per unit*
1 pcs.
2.3800 €
10 pcs.
2.1539 €
50 pcs.
1.9040 €
*incl. VAT plus shipping costs
Subject to prior sale

SMD male connector, 1377297, Phoenix Contact

SMD male connector, Nominal current: 2 A, Test voltage: 500 V AC, Number of positions: 12, Pitch: 1.27 mm, Color: black, Contact surface: Gold, Type of contact: Pin, Mounting: SMD soldering.

Features

  • The first high-speed data transmission at up to 28 Gbps using the established market standard, opens up new design possibilities
  • Time savings during the development process with customer-specific simulations for data integrity
  • Gold-plated contact points enable long-term stable signal transmission
Technical specifications
Filter Property Value
Version male connector
Contact type pin
Pin number 12 pole
Grid 1.27 mm
Connection solder pin
Orientation angled
contact surface gold-plated
Rated current 2 A
Additional parts equipped
Number of rows 2
Logistics
Property Value
Country of origin CN
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes