1377298 | Phoenix Contact

Male connector, 16 pole, pitch 1.27 mm, angled, 1377298

Order No.: 63P3762
EAN: 4063151743970
MPN:
1377298
FR 1,27/ 16-MH
Series: FR 1,27
1377298 Phoenix Contact PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
2.5704 € *
Available: 0 pcs.
Available in 10 days: 8,960 pcs.
Leadtime: 2 Weeks **
Total Price:
2.57 € *
Price list
Quantity
Price per unit*
1 pcs.
2.5704 €
10 pcs.
2.3205 €
50 pcs.
2.0468 €
*incl. VAT plus shipping costs
**Subject to prior sale

SMD male connector, 1377298, Phoenix Contact

SMD male connector, Nominal current: 2 A, Test voltage: 500 V AC, Number of positions: 16, Pitch: 1.27 mm, Color: black, Contact surface: Gold, Type of contact: Pin, Mounting: SMD soldering.

Features

  • The first high-speed data transmission at up to 28 Gbps using the established market standard, opens up new design possibilities
  • Time savings during the development process with customer-specific simulations for data integrity
  • Gold-plated contact points enable long-term stable signal transmission
Technical specifications
Connection Lötstift
Number of rows 2
Version Messerleiste
Additional parts bestückt
Contact type Stift
contact surface vergoldet
Rated current 2 A
Orientation abgewinkelt
Pin number 16-polig
Grid 1.27 mm
Logistics
Country of origin CN
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes