1378549 | Phoenix Contact
Female connector, 32 pole, pitch 1.27 mm, straight, 1378549
Unit Price (€ / pc.)
3.7128 € *
Available: 0 pcs.
Available in 10 days: 1,672 pcs.
Leadtime: 2 Weeks **
IDC female connector, 1378549, Phoenix Contact
IDC female connector, Nominal current: 1.4 A, Test voltage: 500 V AC, Number of positions: 32, Pitch: 1.27 mm, Color: black, Contact surface: Gold, Type of contact: Socket.
Features
- Time savings during the development process with customer-specific simulations for data integrity
- Gold-plated contact points enable long-term stable signal transmission
Technical specifications
Connection | Schneidklemmanschluss | |
Number of rows | 2 | |
Version | Federleiste | |
Additional parts | bestückt | |
Contact type | Buchse | |
contact surface | vergoldet | |
Rated current | 1.4 A | |
Orientation | gerade | |
Pin number | 32-polig | |
Grid | 1.27 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |