1394314 | Phoenix Contact

Pin header, 1 pole, pitch 10.16 mm, angled, green, 1394314

Order No.: 64P2281
EAN: 4063151775070
MPN:
1394314
PC 16 HC/ 1-G-10,16
Series: PC
1394314 Phoenix Contact PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
3.1178 € *
Available: 0 pcs.
Available in 10 days: 1 pcs.
Leadtime: 2 Weeks **
Total Price:
3.12 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3.1178 €

PCB header, 1394314, Phoenix Contact

PCB header, nominal cross section: 16 mm², color: green, nominal current: 76 A, rated voltage (III/2): 1000 V, contact surface: Tin, contact connection type: Pin, number of rows: 1, number of positions: 1, product range: PC 16 HC/..-G, pitch: 10.16 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 4 mm, number of solder pins per potential: 4, plug-in system: COMBICON PC 16 advanced, Pin connector pattern alignment: Standard, locking: without, mounting: without.

Features

  • Increased touch protection in the pin connector pattern for maximum safety even when not plugged in
  • Easy PCB replacement thanks to plug-in modules
  • Well-known mounting principle allows worldwide use
Technical specifications
Connection Lötanschluss
Number of rows 1
Version Stiftleiste
Colour grün
Contact type Stift
contact surface verzinnt
Rated voltage 1 kV
Rated current 76 A
Orientation abgewinkelt
Pin number 1-polig
Grid 10.16 mm
Type of locking Nein
Logistics
Country of origin PL
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No