1464117 | Phoenix Contact

Socket header, 13 pole, pitch 3.5 mm, straight, black, 1464117

Order No.: 64P3310
EAN: 4063151857394
MPN:
1464117
Series: XPC 1,5
1464117 Phoenix Contact PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
9.6747 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
483.74 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
9.6747 €

PCB connector, 1464117, Phoenix Contact

PCB connector, nominal cross section: 1.5 mm², color: black, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Sn, contact connection type: Socket, number of rows: 1, number of positions: 13, product range: XPC 1,5/..-ST, pitch: 3.5 mm, connection method: Push-X-connection, conductor/PCB connection direction: 0 °, locking clip: - without locking clip, plug-in system: COMBICON MC 1,5, locking: without, mounting method: without.

Features

  • Highly convenient operation thanks to direct, effortless, and tool-free conductor connection
  • Quick connection of all conductor types with and even without ferrules
  • Reliable wiring thanks to acoustic and visual feedback
  • Quick conductor release by simply pressing the orange release button
  • Plug-in compatibility with existing headers of the COMBICON portfolio
  • Quick and convenient testing using integrated test option
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 13 pole
Grid 3.5 mm
Connection Push-X
Orientation straight
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 160 V
Rated current 8 A
Number of rows 1
Colour black
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes