1490382 | Phoenix Contact
Installation connector, 4 pole, straight, black, 1490382
Unit Price (€ / pc.)
16.9694 € *
Available: 0 pcs.
Available in 10 days: 244 pcs.
Leadtime: 2 Weeks **
Total Price:
16.97 € *
Price list
Quantity
Price per unit*
1 pcs.
16.9694 €
10 pcs.
15.7794 €
50 pcs.
14.5180 €
100 pcs.
13.2090 €
*incl. VAT plus shipping costs
**Subject to prior sale
Connector, 1490382, Phoenix Contact
Connector, product family: QPD, connection method: IDC connection, number of positions: 3+PE, 0.5 mm²-1.5 mm², 400 V, 16 A AC, black, with one QUICKON nut, external cable diameter: 7 mm-13 mm.
Features
- Compatible with all classic motor connections for Venetian blinds, blinds, roller shutters, and awnings
- Convenient: quick and easy assembly without special tools
- Innovative and time saving - QUICKON fast connection for time saving of up to 80 % for on-site connection
- Safer connection with mechanical coding to protect against mismatching, and touch-proof protection in accordance with DIN EN 0105
Technical specifications
Connection | Schneidklemmanschluss | |
Number of rows | 2 | |
Version | Stiftleiste | |
Colour | schwarz | |
Contact type | Buchse | |
contact surface | versilbert | |
Rated voltage | 400 V | |
Rated current | 16 A | |
Orientation | gerade | |
Pin number | 4-polig | |
Type of locking | Ja |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |