1500430 | Phoenix Contact

PCB connector, 4 pole, pitch 3.81 mm, straight, black, 1500430

Order No.: 63P4733
EAN: 4063151956554
MPN:
1500430
Series: CONNEXIS
1500430 Phoenix Contact PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
2.5228 € *
Available: 4 pcs.
Available in 5 Days: 500 pcs. - if ordered today
Total Price:
2.52 € *
Price list
Quantity
Price per unit*
1 pcs.
2.5228 €
10 pcs.
2.3443 €
50 pcs.
2.1539 €
100 pcs.
1.9516 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB connector, 1500430, Phoenix Contact

PCB connector, Color: black, Nominal current: 8 A, Rated voltage (III/2): 160 V, Contact surface: Sn, Contact connection type: Socket, Number of rows: 2, Number of positions: 4, Product range: DD31PS 1,5/.., Pitch: 3.81 mm, Connection method: Push-in spring connection, conductor/PCB connection direction: 0 °, Locking clip: - without Locking clip, plug-in system: CONNEXIS DD, Locking: Snap-in Locking, Mounting: Latching flange.

Features

  • Time saving push-in connection, tools not required
  • Intuitive operation due to color-coded actuating push button
  • Operation and conductor connection from one direction enable integration into front of device
  • Contacts arranged in a double row enable high packing density in a compact area
  • Intuitive locking mechanism prevents accidental disconnection
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 4 pole
Grid 3.81 mm
Connection push-in spring connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 160 V
Rated current 8 A
Number of rows 2
Colour black
Logistics
Property Value
Country of origin CN
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes