1522851 | Phoenix Contact

Socket, 5 pole, pitch 3.5 mm, straight, blue, 1522851

Order No.: 64P2785
EAN: 4063151987596
MPN:
1522851
Series: ICC
1522851 Phoenix Contact PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
8.2824 € *
Available: 0 pcs.
Available in 10 days: 4,099 pcs.
Leadtime: 2 Weeks **
Total Price:
8.28 € *
Price list
Quantity
Price per unit*
1 pcs.
8.2824 €
10 pcs.
7.0805 €
50 pcs.
6.8068 €
100 pcs.
6.4498 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB connector, 1522851, Phoenix Contact

PCB connector, nominal cross section: 1.5 mm², color: blue, nominal current: 8 A, rated voltage (III/2): 150 V, contact surface: Sn, contact connection type: Socket, number of potentials: 5, number of rows: 1, number of positions: 5, number of connections: 5, product range: ICC..-PPC1,5/..-3,5, pitch: 3.5 mm, connection method: Push-in spring connection, conductor/PCB connection direction: 0 °, locking clip: - Locking clip, plug-in system: ICC 1,5, locking: without, mounting method: without, type of packaging: packed in cardboard, Color of the spring lever: orange.

Features

  • Time saving push-in connection, tools not required
  • Variable coding, for reliable protection against incorrect connection
  • Push-in technology for quick and easy wiring
  • Quick and easily coded when initially connecting the connector and header
  • Intuitive operation due to color-coded actuating push button
  • High packing density with 3.5 mm pitch
Technical specifications
Connection Push-in Federanschluss
Number of rows 1
Version Buchsenleiste
Colour blau
Contact type Buchse
contact surface verzinnt
Rated voltage 150 V
Rated current 8 A
Orientation gerade
Pin number 5-polig
Grid 3.5 mm
Type of locking Nein
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No