1637473 | Phoenix Contact

Socket, 5 pole, pitch 3.5 mm, straight, black, 1637473

Order No.: 64P2787
EAN: 4067923161245
MPN:
1637473
Series: ICC
1637473 Phoenix Contact PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
6.9734 € *
Available in 5 Days: 250 pcs. - if ordered today
Total Price:
6.97 € *
Price list
Quantity
Price per unit*
1 pcs.
6.9734 €
10 pcs.
5.9500 €
50 pcs.
5.5692 €
100 pcs.
5.4264 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB connector, 1637473, Phoenix Contact

PCB connector, nominal cross section: 1.5 mm², color: black, nominal current: 8 A, rated voltage (III/2): 150 V, contact surface: Sn, contact connection type: Socket, number of potentials: 5, number of rows: 1, number of positions: 5, number of connections: 5, product range: ICC..-PPC1,5/..-3,5, pitch: 3.5 mm, connection method: Push-in spring connection, conductor/PCB connection direction: 0 °, locking clip: - Locking clip, plug-in system: ICC 1,5, locking: without, mounting method: without, type of packaging: packed in cardboard, Version without coding elements.

Features

  • Time saving push-in connection, tools not required
  • Variable coding, for reliable protection against incorrect connection
  • Push-in technology for quick and easy wiring
  • Quick and easily coded when initially connecting the connector and header
  • Intuitive operation due to color-coded actuating push button
  • High packing density with 3.5 mm pitch
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 5 pole
Grid 3.5 mm
Connection push-in spring connection
Orientation straight
Type of locking No
contact surface tin-plated
Rated voltage 150 V
Rated current 8 A
Number of rows 1
Colour black
Logistics
Property Value
Country of origin CN
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No