1660669 | Phoenix Contact

Pin header, 10 pole, straight, gray, 1660669

Order No.: 60P1432
EAN: 4017918022266
MPN:
1660669
HCC 4-MC
Series: HCC
1660669 Phoenix Contact PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
4.4387 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
4.44 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4.4387 €
Technical specifications
Connection crimp connection
Number of rows 1
Version pin header
Additional parts unequipped
Colour gray
Contact type pin
Rated voltage 400 V
Rated current 13.5 A
Orientation straight
Pin number 10 pole
Logistics
Country of origin PL
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes