1701456 | Phoenix Contact

Pin header, 2 pole, pitch 10.16 mm, straight, green, 1701456

Order No.: 62P6627
EAN: 4046356030526
MPN:
1701456
DFK-PC 6-16/ 2-G-10,16
Series: DFK
1701456 Phoenix Contact PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
4.3673 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
4.37 € *
Price list
Quantity
Price per unit*
1 pcs.
4.3673 €
10 pcs.
4.0103 €
50 pcs.
3.6533 €
100 pcs.
3.2844 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection solder connection
Connection plating silver-plated
Number of rows 1
Version pin header
Additional parts equipped
Colour green
Contact type pin
contact surface silver-plated
Rated voltage 1 kV
Rated current 76 A
Orientation straight
Pin number 2 pole
Grid 10.16 mm
Type of locking No
Logistics
Country of origin PL
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes