1701511 | Phoenix Contact
Pin header, 8 pole, pitch 10.16 mm, straight, green, 1701511
Unit Price (€ / pc.)
16.7552 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
16.76 € *
Price list
Quantity
Price per unit*
1 pcs.
16.7552 €
10 pcs.
15.4224 €
50 pcs.
14.0301 €
100 pcs.
12.6259 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection | solder connection | |
Connection plating | silver-plated | |
Number of rows | 1 | |
Version | pin header | |
Additional parts | equipped | |
Colour | green | |
Contact type | pin | |
contact surface | silver-plated | |
Rated voltage | 1 kV | |
Rated current | 76 A | |
Orientation | straight | |
Pin number | 8 pole | |
Grid | 10.16 mm | |
Type of locking | No |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |