1701566 | Phoenix Contact

Pin header, 5 pole, pitch 10.16 mm, straight, green, 1701566

Order No.: 62P6646
EAN: 4046356030632
MPN:
1701566
DFK-PC 6-16/ 5-GF-10,16
Series: DFK
1701566 Phoenix Contact PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
11.5668 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
11.57 € *
Price list
Quantity
Price per unit*
1 pcs.
11.5668 €
10 pcs.
10.6386 €
50 pcs.
9.6866 €
100 pcs.
8.7108 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection solder connection
Connection plating silver-plated
Number of rows 1
Version pin header
Additional parts equipped
Colour green
Contact type pin
contact surface silver-plated
Rated voltage 1 kV
Rated current 76 A
Orientation straight
Pin number 5 pole
Grid 10.16 mm
Type of locking Yes
Logistics
Country of origin PL
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes