1702442 | Phoenix Contact

Socket header, 5 pole, pitch 10.16 mm, angled, green, 1702442

Order No.: 62P6228
EAN: 4046356031196
MPN:
1702442
DFK-IPC 16/ 5-G-10,16
Series: DFK
1702442 Phoenix Contact PCB Connection Systems Image 1
1702442 Phoenix Contact PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
17.7786 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
17.78 € *
Price list
Quantity
Price per unit*
1 pcs.
17.7786 €
10 pcs.
16.3506 €
50 pcs.
14.8750 €
100 pcs.
13.3875 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection solder connection
Connection plating silver-plated
Number of rows 1
Version socket header
Additional parts equipped
Colour green
Contact type socket
contact surface silver-plated
Rated voltage 1 kV
Rated current 76 A
Orientation angled
Pin number 5 pole
Grid 10.16 mm
Type of locking No
Logistics
Country of origin PL
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes