1702536 | Phoenix Contact
Socket header, 6 pole, pitch 10.16 mm, angled, green, 1702536
Unit Price (€ / pc.)
20.5037 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
20.50 € *
Price list
Quantity
Price per unit*
1 pcs.
20.5037 €
10 pcs.
18.8615 €
50 pcs.
17.3621 €
100 pcs.
15.7913 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection | solder connection | |
Connection plating | silver-plated | |
Number of rows | 1 | |
Version | socket header | |
Additional parts | equipped | |
Colour | green | |
Contact type | socket | |
contact surface | silver-plated | |
Rated voltage | 1 kV | |
Rated current | 76 A | |
Orientation | angled | |
Pin number | 6 pole | |
Grid | 10.16 mm | |
Type of locking | No |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |