1702785 | Phoenix Contact

Socket header, 7 pole, pitch 10.16 mm, angled, green, 1702785

Order No.: 62P6247
EAN: 4046356031370
MPN:
1702785
DFK-IPC 16/ 7-GF-10,16
Series: DFK
1702785 Phoenix Contact PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
19.4208 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
19.42 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
19.4208 €
Technical specifications
Connection solder connection
Connection plating silver-plated
Number of rows 1
Version socket header
Additional parts equipped
Colour green
Contact type socket
contact surface silver-plated
Rated voltage 1 kV
Rated current 76 A
Orientation angled
Pin number 7 pole
Grid 10.16 mm
Type of locking Yes
Logistics
Country of origin PL
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes