1703001 | Phoenix Contact
Socket header, 5 pole, pitch 10.16 mm, angled, green, 1703001
Unit Price (€ / pc.)
19.3137 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
19.31 € *
Price list
Quantity
Price per unit*
1 pcs.
19.3137 €
10 pcs.
17.7667 €
50 pcs.
16.3506 €
100 pcs.
14.8750 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection | solder connection | |
Connection plating | silver-plated | |
Number of rows | 1 | |
Version | socket header | |
Additional parts | equipped | |
Colour | green | |
Contact type | socket | |
contact surface | silver-plated | |
Rated voltage | 1 kV | |
Rated current | 76 A | |
Orientation | angled | |
Pin number | 5 pole | |
Grid | 10.16 mm | |
Type of locking | Yes |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |