1703027 | Phoenix Contact
Socket header, 7 pole, pitch 10.16 mm, angled, green, 1703027
Unit Price (€ / pc.)
19.4208 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Connection | solder connection | |
Connection plating | silver-plated | |
Number of rows | 1 | |
Version | socket header | |
Additional parts | equipped | |
Colour | green | |
Contact type | socket | |
contact surface | silver-plated | |
Rated voltage | 1 kV | |
Rated current | 76 A | |
Orientation | angled | |
Pin number | 7 pole | |
Grid | 10.16 mm | |
Type of locking | Yes |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |