1703386 | Phoenix Contact

Pin header, 3 pole, pitch 10.16 mm, angled, green, 1703386

Order No.: 62P6469
EAN: 4017918994303
MPN:
1703386
DFK-PC 16/ 3-ST-10,16
Series: DFK
1703386 Phoenix Contact PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
11.0789 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
11.08 € *
Price list
Quantity
Price per unit*
1 pcs.
11.0789 €
10 pcs.
10.1983 €
50 pcs.
9.2820 €
100 pcs.
8.3538 €
*incl. VAT plus shipping costs
**Subject to prior sale

Feed-through plug, 1703386, Phoenix Contact

Feed-through connector, nominal cross section: 16 mm², color: green, nominal current: 76 A, rated voltage (III/2): 1000 V, contact surface: Silver, type of contact: Male connector, Number of potentials: 3, Number of rows: 1, Number of positions per row: 3, number of connections: 3, product range: DFK-PC 16/..-ST, pitch: 10.16 mm, connection method: Screw connection with tension sleeve, conductor/PCB connection direction: 0 °, plug-in system: POWER COMBICON 16, Locking: without, type of packaging: packed in cardboard

Features

  • Well-known connection principle allows worldwide use
  • Low temperature rise, thanks to maximum contact force
  • Allows connection of two conductors
  • Flange system enables secure fixing to the housing panel by means of tool-free snap-in locking or screws
Technical specifications
Connection screw connection
Connection plating silver-plated
Number of rows 1
Version pin header
Additional parts equipped
Colour green
Contact type pin
contact surface silver-plated
Rated voltage 1 kV
Rated current 76 A
Orientation angled
Pin number 3 pole
Grid 10.16 mm
Type of locking No
Logistics
Country of origin PL
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes