1703506 | Phoenix Contact

Pin header, 7 pole, pitch 10.16 mm, angled, green, 1703506

Order No.: 62P6482
EAN: 4017918994426
MPN:
1703506
DFK-PC 16/ 7-STF-10,16
Series: DFK
1703506 Phoenix Contact PCB Connection Systems Image 1
1703506 Phoenix Contact PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
19.2066 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
19.21 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
19.2066 €
Technical specifications
Connection screw connection
Connection plating silver-plated
Number of rows 1
Version pin header
Additional parts equipped
Colour green
Contact type pin
contact surface silver-plated
Rated voltage 1 kV
Rated current 76 A
Orientation angled
Pin number 7 pole
Grid 10.16 mm
Type of locking Yes
Logistics
Country of origin PL
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes