1703645 | Phoenix Contact

Pin header, 5 pole, pitch 10.16 mm, angled, green, 1703645

Order No.: 62P6477
EAN: 4017918994488
MPN:
1703645
DFK-PC 16/ 5-STF-SH-10,16
Series: DFK
1703645 Phoenix Contact PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
20.0396 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
20.04 € *
Price list
Quantity
Price per unit*
1 pcs.
20.0396 €
10 pcs.
18.4450 €
50 pcs.
16.9694 €
100 pcs.
15.4343 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection screw connection
Connection plating silver-plated
Number of rows 1
Version pin header
Additional parts equipped
Colour green
Contact type pin
contact surface silver-plated
Rated voltage 1 kV
Rated current 76 A
Orientation angled
Pin number 5 pole
Grid 10.16 mm
Type of locking Yes
Logistics
Country of origin PL
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes