1705494 | Phoenix Contact

Pin header, 5 pole, pitch 5 mm, angled, black, 1705494

Order No.: 63P7759
EAN: 4046356073165
MPN:
1705494
PST 1,3/ 5-H-5,0
Series: PST
1705494 Phoenix Contact PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
1.2376 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
1.24 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2376 €
10 pcs.
1.1424 €
50 pcs.
1.0353 €
100 pcs.
0.9401 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection solder connection
Number of rows 1
Version pin header
Additional parts equipped
Colour black
Contact type pin
contact surface tin-plated
Rated voltage 320 V
Rated current 12 A
Orientation angled
Pin number 5 pole
Grid 5 mm
Type of locking No
Logistics
Country of origin SK
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes