1706182 | Phoenix Contact

Pin header, 6 pole, pitch 2.54 mm, straight, black, 1706182

Order No.: 63P3123
EAN: 4046356841740
MPN:
1706182
MCV 0,5/ 6-G-2,54 P20THRR44C1
Series: MCV
1706182 Phoenix Contact PCB Connection Systems Image 1
1706182 Phoenix Contact PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
1.7374 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
547.28 € *
*incl. VAT plus shipping costs
**Subject to prior sale
315 pcs.
1.7374 €
Technical specifications
Connection solder connection
Number of rows 1
Version pin header
Additional parts equipped
Colour black
Contact type pin
contact surface gold-plated
Rated voltage 160 V
Rated current 6 A
Orientation straight
Pin number 6 pole
Grid 2.54 mm
Type of locking No
Logistics
Country of origin PL
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes