1706243 | Phoenix Contact
Socket header, 2 pole, pitch 2.54 mm, straight, black, 1706243
Order No.: 62P9474
EAN: 4046356841252
MPN:
1706243
FMC 0,5/ 2-ST-2,54 C2
Series: COMBICON Control FMC
Unit Price (€ / pc.)
1.8802 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Connection | push-in spring connection | |
Number of rows | 1 | |
Version | socket header | |
Additional parts | equipped | |
Colour | black | |
Contact type | socket | |
contact surface | gold-plated | |
Rated voltage | 160 V | |
Rated current | 6 A | |
Orientation | straight | |
Pin number | 2 pole | |
Grid | 2.54 mm | |
Type of locking | No |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |