1707081 | Phoenix Contact

Pin header, 10 pole, pitch 3.81 mm, straight, black, 1707081

Order No.: 63P3425
EAN: 4046356033787
MPN:
1707081
MCV 1,5/10-G-3,81 P14 THR
Series: MCV
1707081 Phoenix Contact PCB Connection Systems Image 1
1707081 Phoenix Contact PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
3.5105 € *
Available: 0 pcs.
Available in 10 days: 500 pcs.
Leadtime: 2 Weeks **
Total Price:
3.51 € *
Price list
Quantity
Price per unit*
1 pcs.
3.5105 €
10 pcs.
3.2368 €
50 pcs.
2.9512 €
100 pcs.
2.6537 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection Lötanschluss
Connection plating verzinnt
Number of rows 1
Version Stiftleiste
Additional parts bestückt
Colour schwarz
Contact type Stift
contact surface verzinnt
Rated voltage 160 V
Rated current 8 A
Orientation gerade
Pin number 10-polig
Grid 3.81 mm
Type of locking Nein
Logistics
Country of origin DE
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes