1707256 | Phoenix Contact

Pin header, 6 pole, pitch 3.81 mm, straight, black, 1707256

Order No.: 63P3319
EAN: 4046356033954
MPN:
1707256
MCV 1,5/ 6-GF-3,81 P14 THR
Series: MCV
1707256 Phoenix Contact PCB Connection Systems Image 1
1707256 Phoenix Contact PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
3.7604 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
3.76 € *
Price list
Quantity
Price per unit*
1 pcs.
3.7604 €
10 pcs.
3.4629 €
50 pcs.
3.1535 €
100 pcs.
2.8322 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 6 pole
Grid 3.81 mm
Connection solder connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 160 V
Rated current 8 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Country of origin DE
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes