1707858 | Phoenix Contact

Socket header, 23 pole, pitch 5.08 mm, angled, green, 1707858

Order No.: 63P9143
EAN: 4046356034555
MPN:
1707858
SMSTB 2,5/23-STF-5,08
Series: SMSTB
1707858 Phoenix Contact PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
18.2427 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
912.14 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
18.2427 €
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 23 pole
Grid 5.08 mm
Connection screw connection
Orientation angled
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 320 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes