1708381 | Phoenix Contact

Socket header, 2 pole, pitch 7.62 mm, angled, green, 1708381

Order No.: 63P1478
EAN: 4046356088961
MPN:
1708381
IPC 5/ 2-G-7,62
Series: IPC
1708381 Phoenix Contact PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
3.6890 € *
Available: 0 pcs.
Available in 10 days: 934 pcs.
Leadtime: 2 Weeks **
Total Price:
3.69 € *
Price list
Quantity
Price per unit*
1 pcs.
3.6890 €
10 pcs.
3.3915 €
50 pcs.
3.0821 €
100 pcs.
2.7727 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection Lötanschluss
Connection plating verzinnt
Number of rows 1
Version Buchsenleiste
Additional parts bestückt
Colour grün
Contact type Buchse
contact surface verzinnt
Rated voltage 630 V
Rated current 41 A
Orientation abgewinkelt
Pin number 2-polig
Grid 7.62 mm
Type of locking Nein
Logistics
Country of origin PL
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes