1708462 | Phoenix Contact

Socket header, 10 pole, pitch 7.62 mm, angled, green, 1708462

Order No.: 63P1546
EAN: 4046356089241
MPN:
1708462
IPC 5/10-G-7,62
Series: IPC
1708462 Phoenix Contact PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
11.6382 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
581.91 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
11.6382 €
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 10 pole
Grid 7.62 mm
Connection solder connection
Orientation angled
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 630 V
Rated current 41 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Country of origin PL
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes