1708624 | Phoenix Contact

Socket header, 4 pole, pitch 7.62 mm, angled, green, 1708624

Order No.: 63P1498
EAN: 4046356089548
MPN:
1708624
IPC 5/ 4-GU-7,62
Series: IPC
1708624 Phoenix Contact PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
5.0575 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
5.06 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
5.0575 €
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 4 pole
Grid 7.62 mm
Connection solder connection
Orientation angled
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 630 V
Rated current 41 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Country of origin PL
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes