1709076 | Phoenix Contact

Pin header, 5 pole, pitch 7.62 mm, straight, green, 1709076

Order No.: 63P1509
EAN: 4046356075619
MPN:
1709076
IPC 5/ 5-ST-7,62
Series: IPC
1709076 Phoenix Contact PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
7.9849 € *
Available: 12 pcs.
Next delivery: 50 pcs. on 2025-12-19
Available in 5 Days: 38 pcs. - if ordered today
Total Price:
7.98 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
7.9849 €

Printed-circuit board connector, 1709076, Phoenix Contact

PCB connector, nominal cross section: 6 mm², color: green, nominal current: 41 A, rated voltage (III/2): 1000 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 5, Number of rows: 1, Number of positions per row: 5, number of connections: 5, product range: IPC 5/..-ST, pitch: 7.62 mm, connection method: Screw connection with tension sleeve, conductor/PCB connection direction: 0 °, Locking clip: - without locking clip, plug-in system: POWER COMBICON 5, Locking: without, type of packaging: packed in cardboard

Features

  • Well-known connection principle allows worldwide use
  • Low temperature rise, thanks to maximum contact force
  • Allows connection of two conductors
  • Inverted connector with pin contacts for touch-proof device outputs or free-hanging cable/cable connections
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 5 pole
Grid 7.62 mm
Connection screw connection
Orientation straight
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 1 kV
Rated current 41 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Country of origin PL
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes