1709089 | Phoenix Contact

Pin header, 6 pole, pitch 7.62 mm, straight, green, 1709089

Order No.: 63P1518
EAN: 4046356075626
MPN:
1709089
IPC 5/ 6-ST-7,62
Series: IPC
1709089 Phoenix Contact PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
8.6394 € *
Available: 0 pcs.
Available in 10 days: 49 pcs.
Leadtime: 2 Weeks **
Total Price:
431.97 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
8.6394 €
Technical specifications
Connection Schraubanschluss
Connection plating verzinnt
Number of rows 1
Version Stiftleiste
Additional parts bestückt
Colour grün
Contact type Stift
contact surface verzinnt
Rated voltage 1 kV
Rated current 41 A
Orientation gerade
Pin number 6-polig
Grid 7.62 mm
Type of locking Nein
Logistics
Country of origin PL
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes