1709092 | Phoenix Contact

Pin header, 7 pole, pitch 7.62 mm, straight, green, 1709092

Order No.: 63P1526
EAN: 4046356075633
MPN:
1709092
IPC 5/ 7-ST-7,62
Series: IPC
1709092 Phoenix Contact PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
10.0674 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
503.37 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
10.0674 €
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 7 pole
Grid 7.62 mm
Connection screw connection
Orientation straight
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 1 kV
Rated current 41 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Country of origin PL
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes