1709451 | Phoenix Contact

Pin header, 3 pole, pitch 2.5 mm, straight, white, 1709451

Order No.: 63P8320
EAN: 4055626130361
MPN:
1709451
PTSM 0,5/ 3-PI-2,5 WH
Series: PTSM
1709451 Phoenix Contact PCB Connection Systems Image 1
1709451 Phoenix Contact PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
1.6422 € *
Available: 0 pcs.
Next delivery: 230 pcs. on 2025-04-29
Available in 10 days: 11 pcs.
Leadtime: 2 Weeks **
Total Price:
1.64 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.6422 €
Technical specifications
Connection Push-in Federanschluss
Number of rows 1
Version Stiftleiste
Additional parts bestückt
Colour weiß
Contact type Stift
contact surface verzinnt
Rated voltage 160 V
Rated current 6 A
Orientation gerade
Pin number 3-polig
Grid 2.5 mm
Type of locking Nein
Logistics
Country of origin PL
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes