1709460 | Phoenix Contact
Socket header, 4 pole, pitch 2.5 mm, straight, white, 1709460
Unit Price (€ / pc.)
2.8679 € *
Available: 29 pcs.
Leadtime: 2 Weeks **
Total Price:
2.87 € *
Price list
Quantity
Price per unit*
1 pcs.
2.8679 €
10 pcs.
2.6418 €
50 pcs.
2.4038 €
100 pcs.
2.1658 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection | Push-in Federanschluss | |
Number of rows | 1 | |
Version | Buchsenleiste | |
Additional parts | bestückt | |
Colour | weiß | |
Contact type | Buchse | |
contact surface | verzinnt | |
Rated voltage | 160 V | |
Rated current | 6 A | |
Orientation | gerade | |
Pin number | 4-polig | |
Grid | 2.5 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |