1711297 | Phoenix Contact

Socket header, 5 pole, pitch 10.16 mm, straight, green, 1711297

Order No.: 63P9206
EAN: 4046356081078
MPN:
1711297
SPC 16/ 5-ST-10,16
Series: SPC
1711297 Phoenix Contact PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
10.2459 € *
Available in 5 Days: 141 pcs. - if ordered today
Total Price:
512.30 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
10.2459 €
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 5 pole
Grid 10.16 mm
Connection push-in spring connection
Orientation straight
Type of locking No
contact surface silver-plated
Connection plating silver-plated
Rated voltage 1 kV
Rated current 76 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Country of origin IN
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes