1711488 | Phoenix Contact

Socket header, 4 pole, pitch 10.16 mm, straight, green, 1711488

Order No.: 63P9204
EAN: 4046356081207
MPN:
1711488
SPC 16/ 4-STF-SH-10,16
Series: SPC
1711488 Phoenix Contact PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
11.3526 € *
Available: 0 pcs.
Available in 10 days: 100 pcs.
Leadtime: 2 Weeks **
Total Price:
567.63 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
11.3526 €
Technical specifications
Connection Push-in Federanschluss
Number of rows 1
Version Buchsenleiste
Additional parts bestückt
Colour grün
Contact type Buchse
contact surface versilbert
Rated voltage 1 kV
Rated current 76 A
Orientation gerade
Pin number 4-polig
Grid 10.16 mm
Type of locking Ja
Logistics
Country of origin IN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes