1712759 | Phoenix Contact

Pin header, 24 pole, pitch 5.08 mm, straight, green, 1712759

Order No.: 63P5713
EAN: 4046356086509
MPN:
1712759
MSTB 2,5/24-GF-5,08
Series: MSTB
1712759 Phoenix Contact PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
6.2713 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
6.27 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
6.2713 €
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 24 pole
Grid 5.08 mm
Connection solder connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Rated voltage 320 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Country of origin CN
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes