1713387 | Phoenix Contact

Pin header, 19 pole, pitch 3.5 mm, straight, black, 1713387

Order No.: 63P3544
EAN: 4055626325897
MPN:
1713387
MCV 1,5/19-G-3,5 P20 THR
Series: MCV
1713387 Phoenix Contact PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
4.4030 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
4.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4.4030 €
Technical specifications
Connection solder connection
Number of rows 1
Version pin header
Additional parts equipped
Colour black
Contact type pin
contact surface tin-plated
Rated voltage 160 V
Rated current 8 A
Orientation straight
Pin number 19 pole
Grid 3.5 mm
Type of locking No
Logistics
Country of origin DE
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes