1713399 | Phoenix Contact

Pin header, 19 pole, pitch 3.5 mm, straight, black, 1713399

Order No.: 63P3549
EAN: 4055626325972
MPN:
1713399
MCV 1,5/19-GF-3,5 P20 THR
Series: MCV
1713399 Phoenix Contact PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
5.4859 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
5.49 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5.4859 €
Technical specifications
Connection solder connection
Number of rows 1
Version pin header
Additional parts equipped
Colour black
Contact type pin
contact surface tin-plated
Rated voltage 160 V
Rated current 8 A
Orientation straight
Pin number 19 pole
Grid 3.5 mm
Type of locking Yes
Logistics
Country of origin DE
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead