1714278 | Phoenix Contact
Socket header, 2 pole, pitch 7.62 mm, straight, green, 1714278
Unit Price (€ / pc.)
3.8199 € *
Available: 45 pcs.
Leadtime: 2 Weeks **
Total Price:
3.82 € *
Price list
Quantity
Price per unit*
1 pcs.
3.8199 €
10 pcs.
3.5105 €
50 pcs.
3.1892 €
100 pcs.
2.8798 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection | Schraubanschluss | |
Connection plating | verzinnt | |
Number of rows | 1 | |
Version | Buchsenleiste | |
Additional parts | bestückt | |
Colour | grün | |
Contact type | Buchse | |
contact surface | verzinnt | |
Rated voltage | 1 kV | |
Rated current | 16 A | |
Orientation | gerade | |
Pin number | 2-polig | |
Grid | 7.62 mm | |
Type of locking | Nein |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |