1714472 | Phoenix Contact

Socket header, 21 pole, pitch 5.08 mm, straight, green, 1714472

Order No.: 62P7978
EAN: 4046356096805
MPN:
1714472
FKC 2,5/21-STF-5,08
Series: FKC
1714472 Phoenix Contact PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
12.2094 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
610.47 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
12.2094 €
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 21 pole
Grid 5.08 mm
Connection push-in spring connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Rated voltage 320 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes