1714738 | Phoenix Contact

Pin header, 7 pole, pitch 5.08 mm, angled, black, 1714738

Order No.: 63P5735
EAN: 4055626387246
MPN:
1714738
MSTBA 2,5 HC/ 7-GU-5,08 BK
Series: MSTBA
1714738 Phoenix Contact PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
2.8798 € *
Available: 0 pcs.
Available in 10 days: 600 pcs.
Leadtime: 2 Weeks **
Total Price:
2.88 € *
Price list
Quantity
Price per unit*
1 pcs.
2.8798 €
10 pcs.
2.6656 €
50 pcs.
2.4157 €
100 pcs.
2.1777 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection Lötanschluss
Number of rows 1
Version Stiftleiste
Additional parts bestückt
Colour schwarz
Contact type Stift
contact surface verzinnt
Rated voltage 320 V
Rated current 16 A
Orientation abgewinkelt
Pin number 7-polig
Grid 5.08 mm
Type of locking Nein
Logistics
Country of origin DE
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes