1715751 | Phoenix Contact

Socket header, 16 pole, pitch 2.54 mm, straight, black, 1715751

Order No.: 65P2751
EAN: 4055626446875
MPN:
1715751
DFMC 0,5/16-ST-2,54-RF
Series: DFMC
1715751 Phoenix Contact PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
17.8024 € *
Available: 0 pcs.
Available in 10 days: 800 pcs.
Leadtime: 2 Weeks **
Total Price:
890.12 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
17.8024 €
Technical specifications
Connection Push-in Federanschluss
Number of rows 2
Version Buchsenleiste
Additional parts bestückt
Colour schwarz
Contact type Buchse
contact surface vergoldet
Rated voltage 160 V
Rated current 6 A
Orientation gerade
Pin number 16-polig
Grid 2.54 mm
Type of locking Ja
Logistics
Country of origin PL
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes