1716069 | Phoenix Contact

Pin header, 2 pole, pitch 7.62 mm, angled, green, 1716069

Order No.: 62P6527
EAN: 4046356136686
MPN:
1716069
DFK-PC 5/ 2-GF-SH-7,62
Series: DFK
1716069 Phoenix Contact PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
5.3907 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
5.39 € *
Price list
Quantity
Price per unit*
1 pcs.
5.3907 €
10 pcs.
4.9623 €
50 pcs.
4.5220 €
100 pcs.
4.0698 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection solder connection
Number of rows 1
Version pin header
Additional parts equipped
Colour green
Contact type pin
contact surface tin-plated
Rated voltage 630 V
Rated current 41 A
Orientation angled
Pin number 2 pole
Grid 7.62 mm
Type of locking Yes
Logistics
Country of origin PL
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes