1716166 | Phoenix Contact
Pin header, 12 pole, pitch 7.62 mm, angled, green, 1716166
Unit Price (€ / pc.)
21.3367 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
21.34 € *
Price list
Quantity
Price per unit*
1 pcs.
21.3367 €
10 pcs.
19.6350 €
50 pcs.
18.0642 €
100 pcs.
16.4339 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection | solder connection | |
Number of rows | 1 | |
Version | pin header | |
Additional parts | equipped | |
Colour | green | |
Contact type | pin | |
contact surface | tin-plated | |
Rated voltage | 630 V | |
Rated current | 41 A | |
Orientation | angled | |
Pin number | 12 pole | |
Grid | 7.62 mm | |
Type of locking | Yes |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |