1716535 | Phoenix Contact
Pin header, 5 pole, pitch 7.62 mm, straight, green, 1716535
Unit Price (€ / pc.)
13.0662 € *
Available: 9 pcs.
Available in 10 days: 7 pcs.
Leadtime: 2 Weeks **
Total Price:
13.07 € *
Price list
Quantity
Price per unit*
1 pcs.
13.0662 €
10 pcs.
12.0309 €
50 pcs.
10.9361 €
100 pcs.
9.8532 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection | Schraubanschluss | |
Connection plating | verzinnt | |
Number of rows | 1 | |
Version | Stiftleiste | |
Additional parts | bestückt | |
Colour | grün | |
Contact type | Stift | |
contact surface | verzinnt | |
Rated voltage | 1 kV | |
Rated current | 41 A | |
Orientation | gerade | |
Pin number | 5-polig | |
Grid | 7.62 mm | |
Type of locking | Nein |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |